Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0632 3170Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM7502
Product Range317-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.830 |
Price for:Each
Minimum: 1
Multiple: 1
$199.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0632 3170Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM7502
Product Range317-1 Series
Gas Detector TypeMulti Gas
No. of Sensors-
Audio Alarm Level-
Operating Temperature Min4°C
Operating Temperature Max45°C
Humidity Range-
Product Range317-1 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
45°C
Product Range
317-1 Series
No. of Sensors
-
Operating Temperature Min
4°C
Humidity Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
