Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No300563 0861Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM6335
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $892.410 |
| 2+ | $848.230 |
| 5+ | $815.330 |
Price for:Each
Minimum: 1
Multiple: 1
$892.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No300563 0861Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM6335
Temperature Min-20°C
Temperature Max350°C
IR Resolution256 x 192
Thermal Sensitivity (NETD)0.05K
Field of View (H X V)48° x 36°
IR Focus Distance Min300mm
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Min
-20°C
IR Resolution
256 x 192
Field of View (H X V)
48° x 36°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
350°C
Thermal Sensitivity (NETD)
0.05K
IR Focus Distance Min
300mm
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:6A993A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
