Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 176-T4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AJ7529
Product Range176 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,084.650 |
| 5+ | $1,051.780 |
| 10+ | $1,018.920 |
| 25+ | $990.150 |
| 50+ | $957.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,084.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 176-T4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AJ7529
Product Range176 Series
Data Logger TypeTemperature
No. of Channels / Inputs4 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceSD Card, USB
Display TypeLCD
Product Range176 Series
SVHCLead (08-Jul-2021)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Data Interface
SD Card, USB
Product Range
176 Series
No. of Channels / Inputs
4 Channel
Maximum Samples
-
Display Type
LCD
SVHC
Lead (08-Jul-2021)
Alternatives for TESTO 176-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
