Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 860I - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1452
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $734.450 |
| 5+ | $698.090 |
| 10+ | $671.020 |
| 25+ | $637.380 |
| 50+ | $601.820 |
Price for:Each
Minimum: 1
Multiple: 1
$734.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 860I - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1452
Temperature Min-20°C
Temperature Max350°C
IR Resolution256 x 192
Thermal Sensitivity (NETD)0.05K
Field of View (H X V)48° x 36°
IR Focus Distance Min400mm
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Min
-20°C
IR Resolution
256 x 192
Field of View (H X V)
48° x 36°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
350°C
Thermal Sensitivity (NETD)
0.05K
IR Focus Distance Min
400mm
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
