Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC081C021CIMM/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40AH4673RL
Cut Tape40AH4673
Product RangeSingle 8-Bit SAR ADCs
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.070 |
| 100+ | $0.953 |
| 250+ | $0.897 |
| 500+ | $0.861 |
| 1000+ | $0.833 |
| 2500+ | $0.798 |
| 5000+ | $0.785 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC081C021CIMM/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40AH4673RL
Cut Tape40AH4673
Product RangeSingle 8-Bit SAR ADCs
ADC ArchitectureSAR
Resolution8bit
Sampling Rate188.9kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Interfaces2 Wire, I2C
Supply Voltage Min2.7V
ADC / DAC Case StyleVSSOP
Supply Voltage Max5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 8-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
188.9kSPS
Supply Voltage Type
Single
Interfaces
2 Wire, I2C
ADC / DAC Case Style
VSSOP
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Resolution
8bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
