Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC108S022CIMT/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3283
Product RangeOctal 10-Bit SAR ADCs
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $4.300 |
| 25+ | $4.230 |
| 50+ | $4.160 |
| 100+ | $4.090 |
| 250+ | $4.020 |
| 500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC108S022CIMT/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3283
Product RangeOctal 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 10-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Resolution
10bit
No. of Channels
8Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
