Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1174IPAPTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1796RL
Cut Tape28AH1796
Product RangeQuad 16-Bit Delta-Sigma ADCs
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.020 | $20.02 |
| Total Price | $20.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 50+ | $18.470 |
| 100+ | $17.550 |
| 250+ | $16.780 |
| 500+ | $16.060 |
| 1000+ | $15.550 |
| 2500+ | $15.180 |
| 5000+ | $14.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1174IPAPTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1796RL
Cut Tape28AH1796
Product RangeQuad 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate52kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleHTQFP
IC Case / PackageHTQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
52kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
HTQFP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
4Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
HTQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
