Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1218Y/250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1803RL
Cut Tape28AH1803
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.840 | $31.84 |
| Total Price | $31.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.840 |
| 50+ | $24.210 |
| 100+ | $23.140 |
| 250+ | $22.670 |
| 500+ | $22.220 |
| 1000+ | $21.750 |
| 2500+ | $21.280 |
| 5000+ | $20.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1218Y/250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1803RL
Cut Tape28AH1803
Product RangeOctal 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate780SPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
780SPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Alternatives for ADS1218Y/250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
