Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7041IRUGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH6933RL
Cut Tape52AH6933
Product RangeSingle 10-Bit SAR ADCs
Your Part Number
2,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.480 |
| 100+ | $1.390 |
| 250+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7041IRUGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH6933RL
Cut Tape52AH6933
Product RangeSingle 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate1MSPS
No. of Channels1Channels
Input Channel TypeUnipolar
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min1.65V
Supply Voltage Max3.6V
ADC / DAC Case StyleX2QFN
IC Case / PackageX2QFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Unipolar
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
X2QFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
10bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
1.65V
ADC / DAC Case Style
X2QFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
