Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7822E/250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1851RL
Cut Tape28AH1851
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.160 | $7.16 |
| Total Price | $7.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 50+ | $6.720 |
| 100+ | $6.430 |
| 250+ | $6.050 |
| 500+ | $5.750 |
| 1000+ | $5.460 |
| 2500+ | $5.280 |
| 5000+ | $5.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7822E/250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1851RL
Cut Tape28AH1851
Product RangeSingle 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate200kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypePseudo Differential
InterfacesSerial
Supply Voltage Min2.7V
ADC / DAC Case StyleVSSOP
Supply Voltage Max5.25V
IC Case / PackageVSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Supply Voltage Type
Single
Interfaces
Serial
ADC / DAC Case Style
VSSOP
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Pseudo Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ADS7822E/250
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
