Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8344NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3334
Product RangeOctal 16-Bit SAR ADCs
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.010 |
| 5+ | $28.010 |
| 10+ | $24.990 |
| 25+ | $22.870 |
| 50+ | $22.410 |
| 100+ | $21.930 |
| 250+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8344NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3334
Product RangeOctal 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate100kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
InterfacesSerial
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
-
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
16bit
No. of Channels
8Channels
Interfaces
Serial
Supply Voltage Max
-
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
