Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LS31CDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.29AH3379
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.480 |
| 25+ | $2.240 |
| 50+ | $2.140 |
| 100+ | $2.040 |
| 250+ | $1.940 |
| 500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LS31CDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.29AH3379
IC TypeRS422 / RS485 Transmitter
Device TypeDifferential
IC Interface TypeRS422
No. of Receivers-
No. of Transmitters4
No. of Drivers4Drivers
Communication ModeHalf Duplex
Data Rate Max10Mbps
Driver Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 / RS485 Transmitter
IC Interface Type
RS422
No. of Transmitters
4
Communication Mode
Half Duplex
Driver Case Style
SOIC
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Differential
No. of Receivers
-
No. of Drivers
4Drivers
Data Rate Max
10Mbps
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
