Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV31EIRGYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH1909RL
Cut Tape28AH1909
Your Part Number
3,089 In Stock
10,756 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV31EIRGYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH1909RL
Cut Tape28AH1909
Device TypeLine Driver
IC TypeRS422 / RS485 Transmitter
IC Interface TypeRS422
No. of Receivers-
No. of Transmitters4
No. of Drivers4Drivers
Communication ModeHalf Duplex
Data Rate Max32Mbps
Supply Voltage Min3V
Driver Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
No. of Nodes32
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Line Driver
IC Interface Type
RS422
No. of Transmitters
4
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
IC Type
RS422 / RS485 Transmitter
No. of Receivers
-
No. of Drivers
4Drivers
Data Rate Max
32Mbps
Driver Case Style
QFN
IC Case / Package
QFN
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
