Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24070RHLRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3496RL
Cut Tape29AH3496
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.610 |
| 500+ | $2.490 |
| 1000+ | $2.370 |
| 2500+ | $2.250 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24070RHLRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3496RL
Cut Tape29AH3496
Battery TypeLi-Ion
Input Voltage16V
Battery Charge Voltage4.2V
Charge Current1.5A
Charge Current Max1.5A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins20Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
1.5A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
16V
Charge Current
1.5A
Battery IC Case Style
QFN
No. of Pins
20Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
