Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24725ARGRTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1959RL
Cut Tape28AH1959
Your Part Number
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.150 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 50+ | $5.070 |
| 100+ | $4.970 |
| 250+ | $4.890 |
| 500+ | $4.800 |
| 1000+ | $4.720 |
| 2500+ | $4.620 |
| 5000+ | $4.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24725ARGRTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH1959RL
Cut Tape28AH1959
Battery TypeLi-Ion, Li-Pol
Input Voltage24V
Battery Charge Voltage19.2V
Charge Current Max8A
Charge Current8A
IC Case / PackageVQFN
Battery IC Case StyleVQFN
No. of Series Cells4
No. of Pins20Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
19.2V
Charge Current
8A
Battery IC Case Style
VQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
24V
Charge Current Max
8A
IC Case / Package
VQFN
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
