Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4017BECopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH2022
Your Part Number
1,541 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.040 |
| 100+ | $0.856 |
| 500+ | $0.783 |
| 1000+ | $0.760 |
| 2500+ | $0.736 |
| 10000+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4017BECopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH2022
Logic Family / Base NumberCD4017
Counter TypeDecade / Divider
Clock Frequency5.5MHz
Count Maximum5
Logic Case StyleDIP
IC Case / PackagePDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4017
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4017
Clock Frequency
5.5MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4017
Operating Temperature Max
125°C
MSL
-
Counter Type
Decade / Divider
Count Maximum
5
IC Case / Package
PDIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
