Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4027BECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH3794
Product RangeCD4000 LOGIC
Your Part Number
2,308 In Stock
1,825 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 10+ | $0.681 |
| 100+ | $0.540 |
| 500+ | $0.482 |
| 1000+ | $0.465 |
| 2500+ | $0.447 |
| 10000+ | $0.436 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4027BECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH3794
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4027
Flip-Flop TypeJK
Propagation Delay45ns
Frequency24MHz
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4027
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4027
Propagation Delay
45ns
Output Current
6.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
JK
Frequency
24MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
18V
Logic IC Base Number
4027
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
