Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4541BM96Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel53AH6769RL
Cut Tape53AH6769
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 50+ | $0.507 |
| 100+ | $0.456 |
| 250+ | $0.431 |
| 500+ | $0.417 |
| 1000+ | $0.404 |
| 2500+ | $0.395 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4541BM96Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel53AH6769RL
Cut Tape53AH6769
Frequency6MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
6MHz
Supply Voltage Max
18V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
14Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
