Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC541ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85K7610
Your Part Number
508 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.370 |
| 100+ | $0.901 |
| 500+ | $0.760 |
| 1000+ | $0.644 |
| 2500+ | $0.509 |
| 10000+ | $0.478 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC541ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85K7610
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AC541
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74541
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74AC541E is an octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC541 is non-inverting 3-state buffer having two active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and it also features typical propagation delay of 4.5ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
Applications
Industrial, Automation & Process Control, Signal Processing, Defence, Military & Aerospace
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74AC541
IC Case / Package
DIP
Supply Voltage Min
1.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
