Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT14ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5439
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.817 |
| 100+ | $0.651 |
| 500+ | $0.584 |
| 1000+ | $0.564 |
| 2500+ | $0.542 |
| 10000+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT14ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5439
Logic FunctionInverter
No. of ElementsHex
No. of Inputs6Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Inverter
No. of Inputs
6Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
