Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT373ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5493
Your Part Number
257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.679 |
| 100+ | $0.585 |
| 500+ | $0.525 |
| 1000+ | $0.505 |
| 2500+ | $0.485 |
| 10000+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT373ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5493
Logic Family / Base Number74HCT373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay32ns
Output Current6mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74373
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT373
IC Output Type
Tri State
Output Current
6mA
IC Case / Package
DIP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
D Type Transparent
Propagation Delay
32ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
