Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT74ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AJ5507
Your Part Number
913 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.547 |
| 100+ | $0.431 |
| 500+ | $0.383 |
| 1000+ | $0.368 |
| 3000+ | $0.353 |
| 10000+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT74ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AJ5507
Logic Family / Base Number74HCT74
Flip-Flop TypeD
Propagation Delay35ns
Frequency50MHz
Output Current4mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number7474
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT74
Propagation Delay
35ns
Output Current
4mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
50MHz
Logic Case Style
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
