Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16401Q5Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ5565RL
Cut Tape26AJ5565
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 50+ | $2.430 |
| 100+ | $2.390 |
| 250+ | $2.340 |
| 500+ | $2.310 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
| 5000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16401Q5Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ5565RL
Cut Tape26AJ5565
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance1300µohm
On Resistance Rds(on)0.0013ohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation3.1W
Power Dissipation Pd3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1300µohm
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Power Dissipation
3.1W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
