Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC081C085CIMM/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2119RL
Cut Tape28AH2119
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.860 |
| 100+ | $1.810 |
| 250+ | $1.760 |
| 500+ | $1.720 |
| 1000+ | $1.660 |
| 2500+ | $1.620 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC081C085CIMM/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2119RL
Cut Tape28AH2119
Product RangeSingle 8-Bit Voltage Output DACs
Resolution8bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleVSSOP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageVSSOP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
8bit
Interfaces
I2C
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
IC Case / Package
VSSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VSSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
