Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7625UCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31AH1471
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.100 |
| 5+ | $33.390 |
| 10+ | $30.690 |
| 25+ | $27.970 |
| 50+ | $26.880 |
| 100+ | $25.730 |
| 250+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$36.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7625UCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31AH1471
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
Sampling Rate100kSPS
Supply Voltage Min5.25V
InterfacesParallel
Supply Voltage Max4.75V
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Range± 4.75V to ± 5.25V
No. of Channels4Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
IC Case / PackageSOIC
Input Channel TypeParallel
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
12bit
Sampling Rate
100kSPS
Interfaces
Parallel
Supply Voltage Range
± 4.75V to ± 5.25V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
Parallel
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
Supply Voltage Range
± 4.75V to ± 5.25V
ADC / DAC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
