Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8411IDCKT
Newark Part No.
Re-Reel28AH2153
Cut Tape28AH2153
Your Part Number
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $6.840 |
| 25+ | $6.340 |
| 50+ | $6.080 |
| 100+ | $5.800 |
| 250+ | $5.530 |
| 500+ | $5.290 |
| 1000+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8411IDCKT
Newark Part No.
Re-Reel28AH2153
Cut Tape28AH2153
Resolution (Bits)16bit
Sampling Rate225kSPS
Data InterfaceSerial, SPI
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleSC-70
No. of Pins6Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
Serial, SPI
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
225kSPS
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
SC-70
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability