
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.790 | $9.79 |
| Total Price | $9.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 50+ | $8.790 |
| 100+ | $8.330 |
| 250+ | $7.490 |
| 500+ | $6.860 |
| 1000+ | $6.150 |
| 2500+ | $6.020 |
| 5000+ | $5.900 |
Product Information
Product Overview
The DAC8563TDGSR is a low-power, voltage-output, dual-channel, 16bit digital-to-analogue converter in 10 pin VSSOP package. This device includes a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. This device is monotonic providing excellent linearity and minimizes undesired code-to-code transient voltages (glitch). They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, Microwire and DSP interfaces. The DACxx62T devices incorporate a power-on-reset circuit that ensures the DAC output powers up and remains at zero scale until a valid code is written to the device, whereas the DACxx63T devices similarly power up at mid-scale. This device contains a power-down feature that reduces current consumption to typically 550nA at 5V.
- Wide power supply range from 2.7V to 5.5V
- Maximum relative accuracy is ±12LSB INL, maximum differential non linearity is ±1LSB at 16bits
- Low glitch impulse is 0.1nV-s
- Bidirectional reference pin input or 2.5V output
- Power-on reset to zero scale or mid scale
- Low-power of 4mW at 5V AVDD
- 50MHz SPI with schmitt triggered inputs
- LDAC and CLR functions
- Output buffer with rail-to-rail operation
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
SPI
SPI
2.7V to 5.5V
2Channels
Serial
10Pins
125°C
Dual 16-Bit Voltage Output DACs
-
No SVHC (27-Jun-2018)
-
2.7V
5.5V
VSSOP
Voltage
VSSOP
Surface Mount
-40°C
-
MSL 2 - 1 year
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
