Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8830ICDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3885
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.670 |
| 5+ | $24.410 |
| 10+ | $23.010 |
| 25+ | $21.460 |
| 50+ | $20.060 |
| 100+ | $19.640 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8830ICDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3885
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSerial, SPI
Sampling Rate1MSPS
Supply Voltage Min5.5V
InterfacesSerial, SPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
16bit
Sampling Rate
1MSPS
Interfaces
Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
