Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848CVVX/NOPBCopy
Newark Part No.
Re-Reel33AH3919
Cut Tape33AH3919
Your Part Number
713 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
| Total Price | $6.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.040 |
| 25+ | $4.660 |
| 50+ | $4.450 |
| 100+ | $4.230 |
| 250+ | $4.030 |
| 500+ | $3.920 |
| 1000+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848CVVX/NOPBCopy
Newark Part No.
Re-Reel33AH3919
Cut Tape33AH3919
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3u
Ethernet TypeIEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
IC Interface TypeMII, RMII, Serial, SNI
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3u
Supply Voltage Min
3V
Controller IC Case Style
LQFP
IC Interface Type
MII, RMII, Serial, SNI
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
100Mbps
Ethernet Type
IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
LQFP
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
