Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV592VFPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH4055RL
Cut Tape29AH4055
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.190 | $10.19 |
| Total Price | $10.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 50+ | $7.370 |
| 100+ | $7.290 |
| 250+ | $7.210 |
| 500+ | $7.130 |
| 1000+ | $7.050 |
| 2500+ | $6.970 |
| 5000+ | $6.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV592VFPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH4055RL
Cut Tape29AH4055
Laser Driver TypeThermoelectric Cooler
Driver Case StyleHLQFP
IC Case / PackageHLQFP
No. of Pins32Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Laser Driver Type
Thermoelectric Cooler
IC Case / Package
HLQFP
Supply Voltage Min
2.8V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
HLQFP
No. of Pins
32Pins
Supply Voltage Max
5.5V
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
