Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8702QRHBTQ1Copy
Newark Part No.29AH4063
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8702QRHBTQ1Copy
Newark Part No.29AH4063
IC TypeH-Bridge Motor Gate Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Technical Specifications
IC Type
H-Bridge Motor Gate Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
VQFN
Motor Type
Brushed DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
