Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8825PWPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH3934RL
Cut Tape33AH3934
Your Part Number
378 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.760 | $4.76 |
| Total Price | $4.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 50+ | $3.280 |
| 100+ | $2.930 |
| 250+ | $2.780 |
| 500+ | $2.710 |
| 1000+ | $2.580 |
| 2500+ | $2.480 |
| 5000+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8825PWPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH3934RL
Cut Tape33AH3934
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs1Outputs
Output Current2.5A
Output Voltage24V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min8.2V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
24V
No. of Pins
28Pins
Supply Voltage Max
45V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
HTSSOP
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
HTSSOP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
