Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8885PWPRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ5738RL
Cut Tape26AJ5738
Your Part Number
1,209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $3.460 |
| 100+ | $3.340 |
| 250+ | $3.230 |
| 500+ | $3.130 |
| 1000+ | $3.020 |
| 2500+ | $2.900 |
| 5000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8885PWPRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ5738RL
Cut Tape26AJ5738
IC TypeH-Bridge Motor Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max37V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
37V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
HTSSOP
Motor Type
Stepper
Output Current
1A
IC Case / Package
HTSSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
