Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C031TM/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH0994
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.530 |
| 25+ | $4.290 |
| 50+ | $4.090 |
| 100+ | $3.920 |
| 250+ | $3.730 |
| 500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C031TM/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH0994
LVDS IC TypeLine
Device TypeLine
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max600ps
Operating Temperature Max85°C
Supply Current Max21mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins16Pins
Input LevelCMOS, TTL
Signaling Rate155.5Mbps
Signal Input TypeCMOS, TTL
Output LevelLVDS
No. of Bits4bit
Output Level TypeLVDS
ESD HBM3.5kV
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
Line
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Signaling Rate
155.5Mbps
Output Level
LVDS
Output Level Type
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Line
Peak-to-Peak Jitter Max
600ps
Supply Current Max
21mA
Supply Voltage Max
5.5V
Driver Case Style
SOIC
Input Level
CMOS, TTL
Signal Input Type
CMOS, TTL
No. of Bits
4bit
ESD HBM
3.5kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
