Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA114APCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AH5937
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 10+ | $10.940 |
| 25+ | $10.930 |
| 50+ | $10.920 |
| 100+ | $10.910 |
| 250+ | $10.900 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA114APCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AH5937
Input Offset Voltage125µV
Slew Rate Typ0.06V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR110dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.06V/µs
Bandwidth1MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
Input Offset Voltage
125µV
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.06V/µs
Amplifier Case Style
DIP
Slew Rate Typ
0.06V/µs
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
DIP
CMRR
110dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Single Ended
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
