Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA169NA/250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH7134RL
Cut Tape52AH7134
Your Part Number
838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 50+ | $3.050 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.680 |
| 1000+ | $2.630 |
| 2500+ | $2.580 |
| 5000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA169NA/250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH7134RL
Cut Tape52AH7134
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product440kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR120dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current10µA
Amplifier Case StyleSOT-23
Bandwidth440kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
440kHz
No. of Pins
5Pins
Operating Temperature Max
85°C
Supply Voltage Max
60V
Gain
Resistor Set
Product Range
-
MSL
-
Input Offset Voltage
1mV
Input Bias Current
10µA
Bandwidth
440kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
