Print Page
Image is for illustrative purposes only. Please refer to product description.
362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.270 |
10+ | $4.020 |
25+ | $3.710 |
50+ | $3.540 |
100+ | $3.360 |
250+ | $3.190 |
500+ | $3.050 |
1000+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA2321EA/250
Newark Part No.28AH2651
No. of Channels2Channels
Input Offset Voltage200µV
Slew Rate Typ0.4V/µs
Gain Bandwidth Product500kHz
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
CMRR94dB
Instrumentation Amplifier TypeCMOS, Micropower
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Bandwidth500kHz
Amplifier Case StyleTSSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
TSSOP
CMRR
94dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
2 Amplifier
Bandwidth
500kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
200µV
Gain Bandwidth Product
500kHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
14Pins
Instrumentation Amplifier Type
CMOS, Micropower
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.4V/µs
Amplifier Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability