Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA233AIDGSTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2652RL
Cut Tape28AH2652
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.150 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 50+ | $4.310 |
| 100+ | $3.920 |
| 250+ | $3.850 |
| 500+ | $3.760 |
| 1000+ | $3.720 |
| 2500+ | $3.710 |
| 5000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA233AIDGSTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2652RL
Cut Tape28AH2652
IC FunctionPower and Current Monitor
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Power and Current Monitor
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.7V
IC Package Type
VSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
