Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,701 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $7.690 |
| 25+ | $7.410 |
| 50+ | $7.180 |
| 100+ | $6.960 |
| 250+ | $6.810 |
| 500+ | $6.690 |
| 1000+ | $6.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA326EA/2K5
Newark Part No.34AH0841
Input Offset Voltage20µV
Slew Rate Typ-
Gain Bandwidth Product1kHz
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR114dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth1kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
Input Offset Voltage
20µV
Gain Bandwidth Product
1kHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
MSOP
Slew Rate Typ
-
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
CMRR
114dB
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1kHz
Amplifier Output
Rail to Rail
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability