Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7762DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2722
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $5.880 |
| 25+ | $5.760 |
| 50+ | $5.640 |
| 100+ | $5.520 |
| 250+ | $5.400 |
| 500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7762DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2722
No. of Channels6Channels
No. of Channels6 Channel
Propagation Delay11ns
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate100Mbps
Input LevelCMOS / LVCMOS
Output LevelCMOS / LVCMOS
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeCapacitive
Isolation Voltage5kV
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
6Channels
Propagation Delay
11ns
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
100Mbps
Output Level
CMOS / LVCMOS
Isolation Type
Capacitive
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
6 Channel
Supply Voltage Min
2.25V
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
CMOS / LVCMOS
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
