Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1085IS-3.3/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH4032
Product Range3.3V 3A LDO Voltage Regulators
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.260 |
| 25+ | $2.020 |
| 50+ | $1.960 |
| 100+ | $1.900 |
| 250+ | $1.860 |
| 500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1085IS-3.3/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH4032
Product Range3.3V 3A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current3A
Output Voltage Max-
Dropout Voltage Vdo1.3V
PolarityPositive Output
Output Current Max3A
Output Current Max3A
Max Output Current3A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 3A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
27V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
3A
Dropout Voltage Vdo
1.3V
Output Current Max
3A
Max Output Current
3A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3.3V 3A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
