Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM124J/PBCopy
Newark Part No.29AH6201
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $23.480 |
| 10+ | $20.900 |
| 25+ | $19.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM124J/PBCopy
Newark Part No.29AH6201
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
