Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1881M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH3049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $4.700 |
| 25+ | $4.510 |
| 50+ | $4.450 |
| 100+ | $4.400 |
| 250+ | $4.190 |
| 500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1881M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH3049
Output Synch TypeComposite, Vertical
Supply Voltage Min5V
Supply Voltage Max12V
TV / Video Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Synch Type
Composite, Vertical
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
5V
TV / Video Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
