Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM211PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH1092
Your Part Number
623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 10+ | $0.565 |
| 100+ | $0.442 |
| 500+ | $0.395 |
| 1000+ | $0.379 |
| 2500+ | $0.364 |
| 10000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM211PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH1092
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay115ns
Supply Voltage Range3.5V to 30V
Supply Voltage Range3.5V to 30V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time115ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
115ns
Supply Voltage Range
3.5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
115ns
No. of Channels
1Channels
Supply Voltage Range
3.5V to 30V
IC Case / Package
DIP
Comparator Output Type
Open Collector
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
