Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2592HVS-5.0/NOPBCopy
Newark Part No.29AH6237
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2592HVS-5.0/NOPBCopy
Newark Part No.29AH6237
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current2A
Max Output Current2A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ150kHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
60V
Max Output Current
2A
No. of Pins
5Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
150kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
81%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
