Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2664M6/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AH8434RL
Cut Tape32AH8434
Your Part Number
701 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.835 |
| 100+ | $0.739 |
| 250+ | $0.692 |
| 500+ | $0.664 |
| 1000+ | $0.650 |
| 2500+ | $0.637 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2664M6/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AH8434RL
Cut Tape32AH8434
IC Case / PackageSOT-23
Output TypeAdjustable
No. of Pins6Pins
Output Current Max40mA
Output Current Max40mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOT-23
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.8V
Output Current40mA
Input Voltage Min1.8V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
No. of Pins
6Pins
Output Current Max
40mA
DC / DC Converter IC Case
SOT-23
Adjustable Output Voltage Max
-1.8V
Input Voltage Min
1.8V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
40mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5.5V
Output Current
40mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
