Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2665M6/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3177RL
Cut Tape28AH3177
Your Part Number
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $0.916 |
| 100+ | $0.810 |
| 250+ | $0.759 |
| 500+ | $0.729 |
| 1000+ | $0.678 |
| 2500+ | $0.674 |
| 5000+ | $0.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2665M6/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3177RL
Cut Tape28AH3177
Output TypeAdjustable
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max40mA
Output Current Max40mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOT-23
Adjustable Output Voltage Min1.8V
Adjustable Output Voltage Max11V
Output Current40mA
Input Voltage Min2.5V
Input Voltage Max5.5V
TopologyDivider, Doubler
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
No. of Pins
6Pins
Output Current Max
40mA
DC / DC Converter IC Case
SOT-23
Adjustable Output Voltage Max
11V
Input Voltage Min
2.5V
Topology
Divider, Doubler
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
IC Case / Package
SOT-23
Output Current Max
40mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.8V
Output Current
40mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
