Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27761DSGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4115RL
Cut Tape33AH4115
Your Part Number
2,130 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.120 |
| 100+ | $0.999 |
| 250+ | $0.939 |
| 500+ | $0.903 |
| 1000+ | $0.896 |
| 2500+ | $0.878 |
| 5000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27761DSGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4115RL
Cut Tape33AH4115
Output TypeAdjustable
IC Case / PackageWSON
No. of Pins8Pins
Output Current Max250mA
Output Current Max250mA
DC / DC Converter IC CaseWSON
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5V
Adjustable Output Voltage Max-1.5V
Output Current250mA
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
250mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
IC Case / Package
WSON
Output Current Max
250mA
DC / DC Converter IC Case
WSON
Adjustable Output Voltage Min
-5V
Output Current
250mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
