Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2917M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6275
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.820 |
| 100+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.360 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2917M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6275
Frequency5kHz
Converter TypeFrequency to Voltage
Supply Voltage Min0V
Full Scale Range-
Supply Voltage Max28V
Linearity %0.3%
Supply Voltage Range28V
Supply Voltage Range28V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
5kHz
Supply Voltage Min
0V
Supply Voltage Max
28V
Supply Voltage Range
28V
IC Case / Package
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Converter Type
Frequency to Voltage
Full Scale Range
-
Linearity %
0.3%
Supply Voltage Range
28V
Digital IC Case
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
