Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3150MHE/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9132RL
Cut Tape17AH9132
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 50+ | $3.240 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.650 |
| 1000+ | $2.570 |
| 2500+ | $2.540 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3150MHE/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9132RL
Cut Tape17AH9132
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min6V
Supply Voltage Max42V
No. of Outputs1Outputs
Duty Cycle (%)96%
IC Case / PackageHTSSOP
No. of Pins14Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleHTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
42V
Duty Cycle (%)
96%
No. of Pins
14Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
HTSSOP
Supply Voltage Min
6V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
